20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2710V-TE1#

DigiKey Part Number
2129-NJM2710V-TE1#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2710V-TE1#
Description
IC OPAMP GP 6 CIRCUIT 20SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 6 Circuit 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
6
Output Type
-
Slew Rate
260V/µs
Gain Bandwidth Product
1 GHz
Current - Input Bias
2 µA
Voltage - Input Offset
2 mV
Current - Supply
11.4mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
9 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.31796$22,635.92
4,000$11.07631$44,305.24
6,000$10.95525$65,731.50
Manufacturers Standard Package