
NJG1809ME7-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1809ME7-TE1TR-ND - Tape & Reel (TR) 2129-NJG1809ME7-TE1CT-ND - Cut Tape (CT) 2129-NJG1809ME7-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1809ME7-TE1 |
Description | IC RF SWITCH SP4T 6GHZ 18EQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac, LTE, WLAN SP4T 50Ohm 18-EQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NJG1809ME7-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac, LTE, WLAN | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 6GHz | |
Isolation | 23dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 5.85GHz | |
P1dB | - | |
IIP3 | 60dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-EQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 10 | $11.81400 | $118.14 |
| 25 | $10.75960 | $268.99 |
| 100 | $9.60010 | $960.01 |
| 250 | $9.04776 | $2,261.94 |
| 500 | $8.71490 | $4,357.45 |
| 1,000 | $8.44070 | $8,440.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.10204 | $24,306.12 |
| 6,000 | $7.93634 | $47,618.04 |
| 9,000 | $7.85334 | $70,680.06 |

