


NC2600ZA330AE2S | |
|---|---|
DigiKey Part Number | 2129-NC2600ZA330AE2STR-ND - Tape & Reel (TR) 2129-NC2600ZA330AE2SCT-ND - Cut Tape (CT) 2129-NC2600ZA330AE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC2600ZA330AE2S |
Description | IC REG BUCK 3.3V 2A 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-8-P11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.55000 | $13.55 |
| 10 | $9.90200 | $99.02 |
| 25 | $8.99600 | $224.90 |
| 100 | $8.00000 | $800.00 |
| 250 | $7.52556 | $1,881.39 |
| 500 | $7.23964 | $3,619.82 |
| 1,000 | $7.00431 | $7,004.31 |
| 2,500 | $6.75578 | $16,889.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.60605 | $33,030.25 |
| 10,000 | $6.48280 | $64,828.00 |

