Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 8-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 8-XFBGA, WLCSP
NC2600 Series, Buck DC/DC Switching Regulator with Max. IOUT of 2 A

NC2600ZA180AE2S

DigiKey Part Number
2129-NC2600ZA180AE2STR-ND - Tape & Reel (TR)
2129-NC2600ZA180AE2SCT-ND - Cut Tape (CT)
2129-NC2600ZA180AE2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC2600ZA180AE2S
Description
IC REG BUCK 1.8V 2A 8WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 8-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
WLCSP-8-P11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.55000$13.55
10$9.90200$99.02
25$8.99600$224.90
100$8.00000$800.00
250$7.52556$1,881.39
500$7.23964$3,619.82
1,000$7.00431$7,004.31
2,500$6.75578$16,889.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.60605$33,030.25
10,000$6.48280$64,828.00
Manufacturers Standard Package