



SMR7016C-1E | |
|---|---|
DigiKey Part Number | 563-2283-2-ND - Tape & Reel (TR) 563-2283-1-ND - Cut Tape (CT) 563-2283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMR7016C-1E |
Description | SWITCH ROTARY DIP HEX 0.03A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
EDA/CAD Models | SMR7016C-1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | - | |
Length | 0.295" (7.50mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.64000 | $29.64 |
| 10 | $24.84600 | $248.46 |
| 25 | $23.02360 | $575.59 |
| 100 | $20.51600 | $2,051.60 |
| 250 | $19.05904 | $4,764.76 |
| 500 | $18.07324 | $9,036.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.18792 | $17,187.92 |
| 2,000 | $16.40065 | $32,801.30 |
| 3,000 | $15.98364 | $47,950.92 |
| 5,000 | $15.50184 | $77,509.20 |





