CFS-1003TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $28.94000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $12.45670
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $20.74125
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $7.08981
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $7.08981
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $7.62034
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $7.62034
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $7.08981
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $7.08981
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $7.62034
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $7.62034
Datasheet
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-1003TB

DigiKey Part Number
563-CFS-1003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFS-1003TB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.185" (4.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
1.059" (26.90mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$12.45670$9,965.36
Manufacturers Standard Package