Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFS-1002MB | |
|---|---|
DigiKey Part Number | 563-2007-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-1002MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.169" (4.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 1.059" (26.90mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.94000 | $28.94 |
| 16 | $23.28750 | $372.60 |
| 32 | $21.97719 | $703.27 |
| 112 | $19.80571 | $2,218.24 |
| 256 | $18.53465 | $4,744.87 |
| 512 | $17.57555 | $8,998.68 |
| 1,008 | $16.73288 | $16,866.74 |
| 2,512 | $15.74047 | $39,540.06 |
| 5,008 | $15.09369 | $75,589.20 |









