
140000050885 | |
|---|---|
DigiKey Part Number | 563-1941-ND |
Manufacturer | |
Manufacturer Product Number | 140000050885 |
Description | CAP TOGGLE FLAT BLACK |
Customer Reference | |
Detailed Description | Paddle Toggle Switch Cap Black Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Switch Type | Toggle | |
Shape | Paddle | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ATE Series | |
Mounting Type | Slip On | |
Size | 4.50mm L x 2.50mm W x 8.60mm H | |
Features | For J Actuator Style |

