UZS1A470MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 854
Unit Price: $7.14000
Datasheet

Similar


Nichicon
In Stock: 37
Unit Price: $2.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,020
Unit Price: $3.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 669
Unit Price: $2.96000
Datasheet
ZS Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZS Series 6.30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZS1A470MCL1GB

DigiKey Part Number
493-10136-2-ND - Tape & Reel (TR)
493-10136-1-ND - Cut Tape (CT)
493-10136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZS1A470MCL1GB
Description
CAP ALUM 47UF 20% 10V SMD
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UZS1A470MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Ripple Current @ High Frequency
78 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.181" (4.60mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes