



UZT1A470MCL1GB | |
---|---|
DigiKey Part Number | 493-10163-2-ND - Tape & Reel (TR) 493-10163-1-ND - Cut Tape (CT) 493-10163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1A470MCL1GB |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1A470MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.52400 | $45.24 |
50 | $3.41420 | $170.71 |
100 | $3.06350 | $306.35 |
500 | $2.45772 | $1,228.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.26689 | $2,266.89 |
2,000 | $2.10822 | $4,216.44 |
3,000 | $2.02812 | $6,084.36 |
5,000 | $1.93886 | $9,694.30 |
7,000 | $1.88638 | $13,204.66 |
10,000 | $1.83571 | $18,357.10 |
12,000 | $1.81161 | $21,739.32 |
24,000 | $1.73005 | $41,521.20 |
25,000 | $1.72571 | $43,142.75 |