



UZS0G221MCL1GB | |
|---|---|
DigiKey Part Number | 493-10129-2-ND - Tape & Reel (TR) 493-10129-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UZS0G221MCL1GB |
Description | CAP ALUM 220UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZS0G221MCL1GB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 144 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWX0G221MCL1GB | Nichicon | 4,130 | 493-2081-1-ND | $3.12000 | Similar |
| EEE-0GA221SP | Panasonic Industry | 10,173 | PCE3848CT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53331 | $1,533.31 |
| 2,000 | $1.41591 | $2,831.82 |
| 3,000 | $1.35663 | $4,069.89 |
| 5,000 | $1.29055 | $6,452.75 |

