UWZ1V220MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 524
Unit Price: $4.08000
Datasheet

Similar


Nichicon
In Stock: 70
Unit Price: $4.16000
Datasheet

Similar


Nichicon
In Stock: 10
Unit Price: $4.57000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.67000
Datasheet

Similar


Nichicon
In Stock: 68
Unit Price: $3.67000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.08000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.75000
Datasheet

Similar


Nichicon
In Stock: 521
Unit Price: $4.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $3.10000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11,536
Unit Price: $7.91000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.91974
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.42136
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,919
Unit Price: $4.16000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9,201
Unit Price: $3.51000
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1V220MCL1GS

DigiKey Part Number
UWZ1V220MCL1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWZ1V220MCL1GS
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1V220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Ripple Current @ High Frequency
63 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.