WZ SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWZ1V100MCQ1GB

DigiKey Part Number
UWZ1V100MCQ1GTR-ND - Tape & Reel (TR)
493-UWZ1V100MCQ1GBCT-ND - Cut Tape (CT)
493-UWZ1V100MCQ1GBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1V100MCQ1GB
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
37.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.86400$18.64
50$1.37620$68.81
100$1.22590$122.59
500$0.97300$486.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.89492$894.92
2,000$0.83071$1,661.42
3,000$0.79857$2,395.71
5,000$0.76298$3,814.90
7,000$0.74217$5,195.19
10,000$0.72217$7,221.70
12,000$0.71268$8,552.16
24,000$0.68076$16,338.24
25,000$0.67906$16,976.50
Manufacturers Standard Package