
UWZ1V100MCQ1GB | |
---|---|
DigiKey Part Number | UWZ1V100MCQ1GTR-ND - Tape & Reel (TR) 493-UWZ1V100MCQ1GBCT-ND - Cut Tape (CT) 493-UWZ1V100MCQ1GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1V100MCQ1GB |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.86400 | $18.64 |
50 | $1.37620 | $68.81 |
100 | $1.22590 | $122.59 |
500 | $0.97300 | $486.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.89492 | $894.92 |
2,000 | $0.83071 | $1,661.42 |
3,000 | $0.79857 | $2,395.71 |
5,000 | $0.76298 | $3,814.90 |
7,000 | $0.74217 | $5,195.19 |
10,000 | $0.72217 | $7,221.70 |
12,000 | $0.71268 | $8,552.16 |
24,000 | $0.68076 | $16,338.24 |
25,000 | $0.67906 | $16,976.50 |