

UWZ1E4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-9936-2-ND - Tape & Reel (TR) 493-9936-1-ND - Cut Tape (CT) 493-9936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1E4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1E4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 13 mA @ 120 Hz | |
Ripple Current @ High Frequency | 19.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.71500 | $17.15 |
| 50 | $1.25480 | $62.74 |
| 100 | $1.10770 | $110.77 |
| 500 | $0.85350 | $426.75 |
| 1,000 | $0.77295 | $772.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70593 | $1,411.86 |
| 4,000 | $0.65019 | $2,600.76 |
| 6,000 | $0.62204 | $3,732.24 |
| 10,000 | $0.59067 | $5,906.70 |
| 14,000 | $0.57222 | $8,011.08 |
| 20,000 | $0.55440 | $11,088.00 |
| 24,000 | $0.54592 | $13,102.08 |
| 48,000 | $0.51724 | $24,827.52 |
| 50,000 | $0.51570 | $25,785.00 |

