UWZ1A101MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $2.77000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 6
Unit Price: $4.24000
Datasheet

Similar


Nichicon
In Stock: 92
Unit Price: $5.79000
Datasheet

Similar


Nichicon
In Stock: 49,822
Unit Price: $3.75000
Datasheet

Similar


Nichicon
In Stock: 451
Unit Price: $4.24000
Datasheet

Similar


Nichicon
In Stock: 349
Unit Price: $4.49000
Datasheet

Similar


Nichicon
In Stock: 805
Unit Price: $4.57000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 1,538
Unit Price: $5.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16,672
Unit Price: $3.10000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.98037
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.84813
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1A101MCL1GS

DigiKey Part Number
UWZ1A101MCL1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWZ1A101MCL1GS
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1A101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.