



UWZ0J102MCL1GS | |
|---|---|
DigiKey Part Number | 493-9909-2-ND - Tape & Reel (TR) 493-9909-1-ND - Cut Tape (CT) 493-9909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ0J102MCL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ0J102MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.05500 | $40.55 |
| 50 | $3.04960 | $152.48 |
| 100 | $2.73060 | $273.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.18126 | $1,090.63 |
| 1,000 | $2.00797 | $2,007.97 |
| 1,500 | $1.92051 | $2,880.76 |
| 2,500 | $1.82294 | $4,557.35 |
| 3,500 | $1.76559 | $6,179.56 |
| 5,000 | $1.71018 | $8,550.90 |
| 6,000 | $1.68383 | $10,102.98 |
| 12,000 | $1.59465 | $19,135.80 |
| 12,500 | $1.58990 | $19,873.75 |

