



UWZ0J102MCL1GS | |
|---|---|
DigiKey Part Number  | 493-9909-2-ND - Tape & Reel (TR) 493-9909-1-ND - Cut Tape (CT) 493-9909-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UWZ0J102MCL1GS  | 
Description  | CAP ALUM 1000UF 20% 6.3V SMD  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UWZ0J102MCL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 230 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 345 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.394" (10.00mm)  | |
Surface Mount Land Size  | 0.406" L x 0.406" W (10.30mm x 10.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.45000 | $6.45 | 
| 10 | $4.05500 | $40.55 | 
| 50 | $3.04960 | $152.48 | 
| 100 | $2.73060 | $273.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $2.18126 | $1,090.63 | 
| 1,000 | $2.00797 | $2,007.97 | 
| 1,500 | $1.92051 | $2,880.76 | 
| 2,500 | $1.82294 | $4,557.35 | 
| 3,500 | $1.76559 | $6,179.56 | 
| 5,000 | $1.71018 | $8,550.90 | 
| 6,000 | $1.68383 | $10,102.98 | 
| 12,000 | $1.59465 | $19,135.80 | 
| 12,500 | $1.58990 | $19,873.75 | 

