



UWX0G221MCL1GB | |
|---|---|
DigiKey Part Number | 493-2081-2-ND - Tape & Reel (TR) 493-2081-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWX0G221MCL1GB |
Description | CAP ALUM 220UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX0G221MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 144 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZS0G221MCL1GB | Nichicon | 6,000 | 493-10129-1-ND | $1.53331 | Direct |
| UWT0G221MCL6GS | Nichicon | 4,288 | 493-9872-1-ND | $3.04000 | MFR Recommended |
| UCL0J221MCL1GS | Nichicon | 216 | 493-3889-1-ND | $4.85000 | Upgrade |
| UUD0J221MCL1GS | Nichicon | 12,153 | 493-2236-1-ND | $4.19000 | Upgrade |
| EDK227M004A9GAA | KEMET | 0 | EDK227M004A9GAA-ND | $0.49505 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.39280 | $69.64 |
| 100 | $1.22990 | $122.99 |
| 500 | $0.94958 | $474.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82938 | $829.38 |
| 2,000 | $0.75831 | $1,516.62 |
| 3,000 | $0.72245 | $2,167.35 |

