



UWT1A102MNL1GS | |
|---|---|
DigiKey Part Number  | 493-2171-2-ND - Tape & Reel (TR) 493-2171-1-ND - Cut Tape (CT) 493-2171-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UWT1A102MNL1GS  | 
Description  | CAP ALUM 1000UF 20% 10V SMD  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UWT1A102MNL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 310 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 465 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.394" (10.00mm)  | |
Surface Mount Land Size  | 0.406" L x 0.406" W (10.30mm x 10.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.71000 | $5.71 | 
| 10 | $3.59000 | $35.90 | 
| 50 | $2.68740 | $134.37 | 
| 100 | $2.40100 | $240.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $1.90762 | $953.81 | 
| 1,000 | $1.75212 | $1,752.12 | 
| 1,500 | $1.67358 | $2,510.37 | 
| 2,500 | $1.58598 | $3,964.95 | 
| 3,500 | $1.53447 | $5,370.65 | 
| 5,000 | $1.48470 | $7,423.50 | 
| 6,000 | $1.46104 | $8,766.24 | 
| 12,000 | $1.38094 | $16,571.28 | 
| 12,500 | $1.37667 | $17,208.38 | 

