WT,WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT,WX Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT0J220MCL1GB

DigiKey Part Number
493-2150-2-ND - Tape & Reel (TR)
493-2150-1-ND - Cut Tape (CT)
493-2150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT0J220MCL1GB
Description
CAP ALUM 22UF 20% 6.3V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT0J220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
33 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.55200$15.52
50$1.13320$56.66
100$0.99850$99.85
500$0.76576$382.88
1,000$0.69211$692.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.63081$1,261.62
4,000$0.57986$2,319.44
6,000$0.55412$3,324.72
10,000$0.52542$5,254.20
14,000$0.50854$7,119.56
20,000$0.49224$9,844.80
24,000$0.48448$11,627.52
48,000$0.45824$21,995.52
50,000$0.45684$22,842.00
Manufacturers Standard Package