



UWT0J102MNL1GS | |
|---|---|
DigiKey Part Number | 493-2160-2-ND - Tape & Reel (TR) 493-2160-1-ND - Cut Tape (CT) 493-2160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J102MNL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.79800 | $27.98 |
| 50 | $2.07720 | $103.86 |
| 100 | $1.84870 | $184.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.45352 | $726.76 |
| 1,000 | $1.32869 | $1,328.69 |
| 1,500 | $1.26565 | $1,898.47 |
| 2,500 | $1.19535 | $2,988.38 |
| 3,500 | $1.15401 | $4,039.03 |
| 5,000 | $1.11404 | $5,570.20 |
| 6,000 | $1.09506 | $6,570.36 |
| 12,000 | $1.03074 | $12,368.88 |
| 12,500 | $1.02731 | $12,841.38 |

