UWR1E330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 202
Unit Price: $0.55000
Datasheet

Upgrade


Nichicon
In Stock: 253
Unit Price: $0.76000
Datasheet

Upgrade


Nichicon
In Stock: 2,854
Unit Price: $0.82000
Datasheet

Direct


Rubycon
In Stock: 9,144
Unit Price: $0.66000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.09659
Datasheet

Direct


Chemi-Con
In Stock: 288
Unit Price: $0.48000
Datasheet

Upgrade


Würth Elektronik
In Stock: 13,035
Unit Price: $0.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.09861
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,533
Unit Price: $0.87000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,945
Unit Price: $0.68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08930
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10504
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.98000
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR1E330MCL1GB

DigiKey Part Number
493-17502-2-ND - Tape & Reel (TR)
493-17502-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWR1E330MCL1GB
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1E330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Ripple Current @ High Frequency
78 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes