UWG1C221MNL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 46,667
Unit Price: $7.11000
Datasheet

Upgrade


Nichicon
In Stock: 960
Unit Price: $8.74000
Datasheet

Upgrade


Nichicon
In Stock: 656
Unit Price: $8.33000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.41000
Datasheet

Similar


Nichicon
In Stock: 1,173
Unit Price: $5.15000
Datasheet

Similar


Nichicon
In Stock: 10,558
Unit Price: $4.98000
Datasheet

Similar


Nichicon
In Stock: 3,604
Unit Price: $6.13000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.41000
Datasheet

Similar


Nichicon
In Stock: 1,813
Unit Price: $4.74000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,691
Unit Price: $20.01000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.14194
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 733
Unit Price: $13.07000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,753
Unit Price: $11.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,086
Unit Price: $6.86000
Datasheet
WG Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG Series 10mm

UWG1C221MNL1GS

DigiKey Part Number
493-6308-2-ND - Tape & Reel (TR)
493-6308-1-ND - Cut Tape (CT)
493-6308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1C221MNL1GS
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1C221MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.37000$6.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.45405$2,454.05