



UWG1A221MNL1GS | |
|---|---|
DigiKey Part Number | 493-6305-2-ND - Tape & Reel (TR) 493-6305-1-ND - Cut Tape (CT) 493-6305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1A221MNL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1A221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $4.49500 | $44.95 |
| 50 | $3.39560 | $169.78 |
| 100 | $3.04720 | $304.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.44478 | $1,222.39 |
| 1,000 | $2.25493 | $2,254.93 |
| 1,500 | $2.15907 | $3,238.60 |
| 2,500 | $2.05222 | $5,130.55 |
| 3,500 | $1.98939 | $6,962.86 |
| 5,000 | $1.92870 | $9,643.50 |
| 6,000 | $1.89984 | $11,399.04 |
| 12,000 | $1.80216 | $21,625.92 |
| 12,500 | $1.79696 | $22,462.00 |

