WG Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWG0J102MNL1GS

DigiKey Part Number
493-6299-2-ND - Tape & Reel (TR)
493-6299-1-ND - Cut Tape (CT)
493-6299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG0J102MNL1GS
Description
CAP ALUM 1000UF 20% 6.3V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG0J102MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.81000$8.81
10$5.62900$56.29
50$4.28640$214.32
100$3.86140$386.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.12830$1,564.15
1,000$2.89733$2,897.33
1,500$2.78074$4,171.11
2,500$2.65080$6,627.00
3,500$2.57440$9,010.40
5,000$2.50060$12,503.00
6,000$2.46550$14,793.00
12,000$2.34674$28,160.88
12,500$2.34041$29,255.12
Manufacturers Standard Package