WG SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG SERIES 6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWG0J101MCL1GB

DigiKey Part Number
493-9735-2-ND - Tape & Reel (TR)
493-9735-1-ND - Cut Tape (CT)
493-9735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG0J101MCL1GB
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG0J101MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,059
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.73300$27.33
50$2.02680$101.34
100$1.80200$180.20
500$1.41508$707.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.29275$1,292.75
2,000$1.19101$2,382.02
3,000$1.13964$3,418.92
5,000$1.08239$5,411.95
7,000$1.04872$7,341.04
10,000$1.01620$10,162.00
12,000$1.00074$12,008.88
24,000$0.94838$22,761.12
25,000$0.94559$23,639.75
Manufacturers Standard Package