



UWG0J101MCL1GB | |
---|---|
DigiKey Part Number | 493-9735-2-ND - Tape & Reel (TR) 493-9735-1-ND - Cut Tape (CT) 493-9735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG0J101MCL1GB |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG0J101MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.72600 | $27.26 |
50 | $2.02160 | $101.08 |
100 | $1.79740 | $179.74 |
500 | $1.41148 | $705.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28946 | $1,289.46 |
2,000 | $1.18797 | $2,375.94 |
3,000 | $1.13673 | $3,410.19 |
5,000 | $1.07963 | $5,398.15 |
7,000 | $1.04605 | $7,322.35 |
10,000 | $1.01361 | $10,136.10 |
12,000 | $0.99818 | $11,978.16 |
24,000 | $0.94596 | $22,703.04 |
25,000 | $0.94317 | $23,579.25 |