UWF1V100MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 193
Unit Price: $4.11000
Datasheet

Similar


Nichicon
In Stock: 4,561
Unit Price: $3.61000
Datasheet

Similar


Nichicon
In Stock: 4
Unit Price: $4.43000
Datasheet

Similar


Nichicon
In Stock: 3,578
Unit Price: $4.02000
Datasheet

Similar


Nichicon
In Stock: 902
Unit Price: $3.69000
Datasheet

Similar


Nichicon
In Stock: 1,802
Unit Price: $4.11000
Datasheet

Similar


Nichicon
In Stock: 3,262
Unit Price: $4.27000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,000
Unit Price: $3.12000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 10,025
Unit Price: $6.90000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5,226
Unit Price: $6.57000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 52,562
Unit Price: $2.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,577
Unit Price: $4.19000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3
Unit Price: $3.53000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 16,056
Unit Price: $3.12000
Datasheet
UWF & UWR Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWF & UWR Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1V100MCL1GB

DigiKey Part Number
493-9725-2-ND - Tape & Reel (TR)
493-9725-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWF1V100MCL1GB
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 100 kHz
Impedance
2.6 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes