



UWG1V100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9756-2-ND - Tape & Reel (TR) 493-9756-1-ND - Cut Tape (CT) 493-9756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V100MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V100MCL1GS | Nichicon | 7,000 | 493-6418-1-ND | $4.28000 | Similar |
| UCD1V100MCL6GS | Nichicon | 4,482 | 493-6419-1-ND | $3.70000 | Similar |
| UCL1V100MCL1GS | Nichicon | 3,975 | 493-3948-1-ND | $4.69000 | Similar |
| UCL1V100MCL6GS | Nichicon | 2,238 | 493-3947-1-ND | $4.19000 | Similar |
| UUD1V100MCL1GS | Nichicon | 5,926 | 493-2282-1-ND | $3.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.77100 | $27.71 |
| 50 | $2.05540 | $102.77 |
| 100 | $1.82760 | $182.76 |
| 500 | $1.43334 | $716.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.30886 | $1,308.86 |
| 2,000 | $1.20544 | $2,410.88 |
| 3,000 | $1.15317 | $3,459.51 |
| 5,000 | $1.09492 | $5,474.60 |
| 7,000 | $1.06068 | $7,424.76 |
| 10,000 | $1.02759 | $10,275.90 |

