



| UWD1E220MCL1GS | |
|---|---|
| DigiKey Part Number | 493-9667-2-ND - Tape & Reel (TR) 493-9667-1-ND - Cut Tape (CT) 493-9667-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UWD1E220MCL1GS | 
| Description | CAP ALUM 22UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UWD1E220MCL1GS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
| Impedance | 760 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.228" (5.80mm) | |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.24000 | $4.24 | 
| 10 | $2.61100 | $26.11 | 
| 50 | $1.93680 | $96.84 | 
| 100 | $1.72140 | $172.14 | 
| 500 | $1.34958 | $674.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.23210 | $1,232.10 | 
| 2,000 | $1.13436 | $2,268.72 | 
| 3,000 | $1.08505 | $3,255.15 | 
| 5,000 | $1.03004 | $5,150.20 | 
| 7,000 | $0.99770 | $6,983.90 | 
| 10,000 | $0.96646 | $9,664.60 | 
| 12,000 | $0.95161 | $11,419.32 | 
| 24,000 | $0.90131 | $21,631.44 | 
| 25,000 | $0.89863 | $22,465.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China