

UWD1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9650-2-ND - Tape & Reel (TR) 493-9650-1-ND - Cut Tape (CT) 493-9650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A470MCL1GS |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.72800 | $27.28 |
| 50 | $2.02420 | $101.21 |
| 100 | $1.80130 | $180.13 |
| 500 | $1.41438 | $707.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27739 | $1,277.39 |
| 2,000 | $1.17679 | $2,353.58 |
| 3,000 | $1.12599 | $3,377.97 |
| 5,000 | $1.06937 | $5,346.85 |
| 7,000 | $1.03607 | $7,252.49 |
| 10,000 | $1.00391 | $10,039.10 |
| 12,000 | $0.98861 | $11,863.32 |
| 24,000 | $0.93683 | $22,483.92 |
| 25,000 | $0.93408 | $23,352.00 |

