

UWD1A151MCL1GS | |
---|---|
DigiKey Part Number | 493-9645-2-ND - Tape & Reel (TR) 493-9645-1-ND - Cut Tape (CT) 493-9645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A151MCL1GS |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A151MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.72600 | $27.26 |
50 | $2.02000 | $101.00 |
100 | $1.79660 | $179.66 |
500 | $1.41064 | $705.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28872 | $1,288.72 |
2,000 | $1.18731 | $2,374.62 |
3,000 | $1.13613 | $3,408.39 |
5,000 | $1.07904 | $5,395.20 |
7,000 | $1.04546 | $7,318.22 |
10,000 | $1.01304 | $10,130.40 |
12,000 | $0.99762 | $11,971.44 |
24,000 | $0.94542 | $22,690.08 |
25,000 | $0.94264 | $23,566.00 |