UVZ Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2V2R2MPD1TA

DigiKey Part Number
493-UVZ2V2R2MPD1TACT-ND - Cut Tape (CT)
UVZ2V2R2MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2V2R2MPD1TA
Description
CAP ALUM 2.2UF 20% 350V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2V2R2MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
41.6 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,993
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.39900$23.99
50$1.77040$88.52
100$1.57050$157.05
500$1.22672$613.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.11804$1,118.04
2,000$1.02769$2,055.38
3,000$0.98207$2,946.21
5,000$0.93118$4,655.90
7,000$0.90127$6,308.89
10,000$0.87236$8,723.60
12,000$0.85862$10,303.44
24,000$0.81209$19,490.16
25,000$0.80961$20,240.25
Manufacturers Standard Package