



UVZ2D330MHD1TO | |
---|---|
DigiKey Part Number | 493-13528-1-ND - Cut Tape (CT) 493-13528-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2D330MHD1TO |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D330MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 256 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.00900 | $50.09 |
50 | $3.79840 | $189.92 |
100 | $3.41410 | $341.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.75118 | $1,375.59 |
1,000 | $2.54237 | $2,542.37 |
1,500 | $2.43697 | $3,655.45 |
2,500 | $2.31941 | $5,798.52 |
3,500 | $2.25028 | $7,875.98 |
5,000 | $2.18353 | $10,917.65 |
6,000 | $2.15180 | $12,910.80 |
12,000 | $2.04436 | $24,532.32 |
12,500 | $2.03862 | $25,482.75 |