



UVZ2E330MHD1TO | |
|---|---|
DigiKey Part Number | 493-13537-1-ND - Cut Tape (CT) 493-13537-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2E330MHD1TO |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2E330MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 256 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.20400 | $52.04 |
| 50 | $3.94140 | $197.07 |
| 100 | $3.54180 | $354.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.84580 | $1,422.90 |
| 1,000 | $2.62956 | $2,629.56 |
| 1,500 | $2.52038 | $3,780.57 |
| 2,500 | $2.39867 | $5,996.68 |
| 3,500 | $2.32713 | $8,144.95 |
| 5,000 | $2.25800 | $11,290.00 |

