Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ2D330MHD1CA | |
|---|---|
DigiKey Part Number | UVZ2D330MHD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2D330MHD1CA |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 256 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2D330MHD8TO | Nichicon | 238 | 493-UBT2D330MHD8TOCT-ND | $12.74000 | Parametric Equivalent |
| UVZ2D330MHD | Nichicon | 976 | 493-1404-ND | $8.47000 | Parametric Equivalent |
| UVZ2D330MHD1TO | Nichicon | 25 | 493-13528-1-ND | $8.22000 | Parametric Equivalent |
| UVZ2E330MHD | Nichicon | 286 | 493-1417-ND | $8.22000 | Parametric Equivalent |
| UVZ2E330MHD1AA | Nichicon | 0 | UVZ2E330MHD1AA-ND | $2.12047 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,330 | $2.07528 | $2,760.12 |




