


UVZ2A102MHD | |
---|---|
DigiKey Part Number | 493-1380-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2A102MHD |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A102MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 985 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.13275 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.02000 | $28.02 |
10 | $18.89500 | $188.95 |
50 | $15.09960 | $754.98 |
200 | $12.90620 | $2,581.24 |
600 | $11.66098 | $6,996.59 |
1,000 | $11.19561 | $11,195.61 |
2,600 | $10.47913 | $27,245.74 |
5,000 | $10.18246 | $50,912.30 |