Direct
Direct
Direct
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY2W330MHD1TN | |
|---|---|
DigiKey Part Number | 493-7472-1-ND - Cut Tape (CT) 493-7472-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W330MHD1TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 143.75 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $12.91600 | $129.16 |
| 50 | $10.14040 | $507.02 |
| 100 | $9.26480 | $926.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.32936 | $2,082.34 |
| 500 | $7.75896 | $3,879.48 |
| 750 | $7.47127 | $5,603.45 |
| 1,250 | $7.15054 | $8,938.18 |
| 1,750 | $6.96197 | $12,183.45 |
| 2,500 | $6.77988 | $16,949.70 |












