



ULD2W330MHD1TN | |
---|---|
DigiKey Part Number | 493-13892-1-ND - Cut Tape (CT) 493-13892-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W330MHD1TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W330MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 392 mA @ 120 Hz | |
Ripple Current @ High Frequency | 705.6 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.15000 | $28.15 |
10 | $18.94200 | $189.42 |
50 | $15.13200 | $756.60 |
100 | $13.93020 | $1,393.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.65944 | $2,664.86 |
500 | $9.98162 | $4,990.81 |
750 | $9.63956 | $7,229.67 |
1,250 | $9.25843 | $11,573.04 |
1,750 | $9.03446 | $15,810.30 |
2,500 | $8.81805 | $22,045.12 |
6,250 | $8.34855 | $52,178.44 |