

UVY1J471MHD1TO | |
---|---|
DigiKey Part Number | 493-12935-1-ND - Cut Tape (CT) 493-12935-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J471MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.81300 | $68.13 |
50 | $5.22320 | $261.16 |
100 | $4.72170 | $472.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.85642 | $1,928.21 |
1,000 | $3.58399 | $3,583.99 |
1,500 | $3.44645 | $5,169.68 |
2,500 | $3.29315 | $8,232.88 |
3,500 | $3.20304 | $11,210.64 |
5,000 | $3.11600 | $15,580.00 |
6,000 | $3.07462 | $18,447.72 |
12,000 | $2.93456 | $35,214.72 |
12,500 | $2.92710 | $36,588.75 |