



UVY1J330MED1TD | |
|---|---|
DigiKey Part Number | 493-12932-1-ND - Cut Tape (CT) 493-12932-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J330MED1TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 200 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1J330MED1TA | Nichicon | 2,451 | 493-17451-1-ND | $2.63000 | Direct |
| UPS1J330MED1TD | Nichicon | 1,285 | 493-5375-1-ND | $3.54000 | Upgrade |
| EEU-FC1J330H | Panasonic Industry | 4,383 | 10-EEU-FC1J330HCT-ND | $3.86000 | Upgrade |
| 63PX33MEFC6.3X11 | Rubycon | 0 | 1189-1477-ND | $0.63569 | Parametric Equivalent |
| 860080773006 | Würth Elektronik | 1,902 | 732-9126-1-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.04410 | $104.41 |
| 500 | $0.80242 | $401.21 |
| 1,000 | $0.72588 | $725.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63059 | $1,261.18 |

