
EEU-FC1J330H | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J330HCT-ND - Cut Tape (CT) 10-EEU-FC1J330HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J330H |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J330H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 1 Ohms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36800 | $23.68 |
| 50 | $1.74620 | $87.31 |
| 100 | $1.54730 | $154.73 |
| 500 | $1.20592 | $602.96 |
| 1,000 | $1.09790 | $1,097.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98958 | $1,979.16 |
| 4,000 | $0.91627 | $3,665.08 |
| 6,000 | $0.87925 | $5,275.50 |
| 10,000 | $0.83799 | $8,379.90 |
| 14,000 | $0.81373 | $11,392.22 |
| 20,000 | $0.79029 | $15,805.80 |

