



UVY1H2R2MDD1TD | |
|---|---|
DigiKey Part Number | 493-12917-1-ND - Cut Tape (CT) 493-12917-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1H2R2MDD1TD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H2R2MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 40 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A2R2MDD1TD | Nichicon | 2,000 | 493-5133-1-ND | $0.75168 | Upgrade |
| UPM2A2R2MDD1TD | Nichicon | 1,410 | 493-11584-1-ND | $3.78000 | Upgrade |
| UVY2A2R2MDD1TD | Nichicon | 2,000 | 493-12951-1-ND | $2.30000 | Upgrade |
| UVZ2A2R2MDD1TD | Nichicon | 1,093 | 493-13504-1-ND | $2.38000 | Upgrade |
| ECA-1HHG2R2I | Panasonic Industry | 4,511 | P19525CT-ND | $2.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.46300 | $14.63 |
| 50 | $1.06380 | $53.19 |
| 100 | $0.93560 | $93.56 |
| 500 | $0.71494 | $357.47 |

