
ECA-1HHG2R2I | |
|---|---|
DigiKey Part Number | P19525CT-ND - Cut Tape (CT) P19525TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG2R2I |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG2R2I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 36 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.11980 | $55.99 |
| 100 | $0.98580 | $98.58 |
| 500 | $0.75474 | $377.37 |
| 1,000 | $0.68156 | $681.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60922 | $1,218.44 |
| 4,000 | $0.55945 | $2,237.80 |
| 6,000 | $0.53434 | $3,206.04 |
| 10,000 | $0.50632 | $5,063.20 |
| 14,000 | $0.48985 | $6,857.90 |
| 20,000 | $0.47393 | $9,478.60 |

