



UVY1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12913-1-ND - Cut Tape (CT) 493-12913-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H101MPD1TA | Nichicon | 19 | 493-15876-1-ND | $4.03000 | Direct |
| UPW1H101MPD1TD | Nichicon | 16,742 | 493-11615-1-ND | $3.70000 | Direct |
| UVZ1H101MPD1TA | Nichicon | 6,073 | 493-UVZ1H101MPD1TACT-ND | $3.29000 | Direct |
| UKA1H101MPD1TD | Nichicon | 6,707 | 493-4655-1-ND | $7.89000 | Parametric Equivalent |
| UKT1H101MPD1TA | Nichicon | 627 | 493-UKT1H101MPD1TACT-ND | $6.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.44200 | $24.42 |
| 50 | $1.79880 | $89.94 |
| 100 | $1.59660 | $159.66 |
| 500 | $1.24522 | $622.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.13005 | $1,130.05 |
| 2,000 | $1.03813 | $2,076.26 |
| 3,000 | $0.99168 | $2,975.04 |
| 5,000 | $0.93990 | $4,699.50 |
| 7,000 | $0.90946 | $6,366.22 |
| 10,000 | $0.88005 | $8,800.50 |

