



UKT1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKT1H101MPD1TACT-ND - Cut Tape (CT) UKT1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 380 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1H101MPD1TA | Nichicon | 6,073 | 493-UVZ1H101MPD1TACT-ND | $3.29000 | Direct |
| UKA1H101MPD1TD | Nichicon | 6,707 | 493-4655-1-ND | $7.89000 | Parametric Equivalent |
| UPS1H101MPD1AA | Nichicon | 0 | UPS1H101MPD1AA-ND | $1.13574 | Parametric Equivalent |
| UPS1H101MPD1TA | Nichicon | 1,957 | 493-UPS1H101MPD1TACT-ND | $5.92000 | Parametric Equivalent |
| UPS1H101MPD1TD | Nichicon | 1,293 | 493-11689-1-ND | $4.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.23400 | $42.34 |
| 50 | $3.18180 | $159.09 |
| 100 | $2.84960 | $284.96 |
| 500 | $2.27604 | $1,138.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.85189 | $1,851.89 |
| 2,000 | $1.71546 | $3,430.92 |
| 3,000 | $1.64660 | $4,939.80 |
| 5,000 | $1.56983 | $7,849.15 |
| 7,000 | $1.52471 | $10,672.97 |
| 10,000 | $1.48112 | $14,811.20 |

