



UVY1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12899-1-ND - Cut Tape (CT) 493-12899-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 472.5 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.35800 | $23.58 |
| 50 | $1.74260 | $87.13 |
| 100 | $1.54600 | $154.60 |
| 500 | $1.20696 | $603.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09977 | $1,099.77 |
| 2,000 | $1.01056 | $2,021.12 |
| 3,000 | $0.96553 | $2,896.59 |
| 5,000 | $0.91532 | $4,576.60 |
| 7,000 | $0.87893 | $6,152.51 |
| 10,000 | $0.82919 | $8,291.90 |
| 12,000 | $0.82771 | $9,932.52 |
| 24,000 | $0.79780 | $19,147.20 |
| 25,000 | $0.79535 | $19,883.75 |

