UVY Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVY Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1C471MPD1TA

DigiKey Part Number
493-UVY1C471MPD1TACT-ND - Cut Tape (CT)
UVY1C471MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1C471MPD1TA
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1C471MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Ripple Current @ High Frequency
472.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.29300$32.93
50$2.45840$122.92
100$2.19320$219.32
500$1.73580$867.90
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.59154$1,591.54
2,000$1.47150$2,943.00
3,000$1.41092$4,232.76
5,000$1.34337$6,716.85
7,000$1.30367$9,125.69
10,000$1.26532$12,653.20
12,000$1.24708$14,964.96
24,000$1.18535$28,448.40
25,000$1.18206$29,551.50
Manufacturers Standard Package