



UVR2D4R7MPD | |
---|---|
DigiKey Part Number | 493-1176-ND |
Manufacturer | |
Manufacturer Product Number | UVR2D4R7MPD |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D4R7MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.19200 | $21.92 |
50 | $1.61260 | $80.63 |
100 | $1.42870 | $142.87 |
500 | $1.11128 | $555.64 |
1,000 | $1.01102 | $1,011.02 |
3,000 | $0.88550 | $2,656.50 |
6,000 | $0.82324 | $4,939.44 |